RS PRO 64 Way 2.54mm Pitch, Type C Class C1, 2 Row, Straight DIN 41612 Connector, Socket

RS Stock No.: 508-3101Brand: RS PRO
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b

Type

C

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C1

Current Rating

2A

Contact Material

Brass

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV

Maximum Operating Temperature

+125°C

Housing Material

PBT

Country of Origin

Germany

P.O.A.

RS PRO 64 Way 2.54mm Pitch, Type C Class C1, 2 Row, Straight DIN 41612 Connector, Socket

P.O.A.

RS PRO 64 Way 2.54mm Pitch, Type C Class C1, 2 Row, Straight DIN 41612 Connector, Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b

Type

C

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C1

Current Rating

2A

Contact Material

Brass

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV

Maximum Operating Temperature

+125°C

Housing Material

PBT

Country of Origin

Germany