RS PRO 6419 Series Banjo Threaded-to-Tube Adaptor, G 1/8 Male to Push In 3 mm, Threaded-to-Tube Connection Style

RS Stock No.: 317-752Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

RS Pro

Connector A

G 1/8 Male

Connector B

Push In 3 mm

Pneumatic Fitting Type

Banjo Threaded-to-Tube Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

1/8 in Male BSP

Manufacturer Series

6419

Body Material

Nylon

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Bulkhead Connector

Multiple switch or actuator systems can be implemented with the aid of these in-line bulkhead connectors
Operating temperature range -10°C to +60°C (subject to tube length limitations - see additional data tables)

Actuators, Switch Elements, Tubing & Accessories

The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.
The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.
When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.
Such applications include: Battery charging rooms, laboratories, garages, or wherever explosive gases, vapours or powders may exist.

When assembled the air switch and actuator form a sealed system, therefore temperature variation will cause pressure changes, which can in extreme cases affect the performance of the switch. To prevent this the total volume of the system must be kept below a critical value for a given temperature range and, to this end, a maximum length of air tubing (and hence volume) can be given for any combination of switch and actuator.
The additional data tables give these lengths in metres; for moderate and extreme temperatures.

Stock information temporarily unavailable.

P.O.A.

RS PRO 6419 Series Banjo Threaded-to-Tube Adaptor, G 1/8 Male to Push In 3 mm, Threaded-to-Tube Connection Style

P.O.A.

RS PRO 6419 Series Banjo Threaded-to-Tube Adaptor, G 1/8 Male to Push In 3 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Connector A

G 1/8 Male

Connector B

Push In 3 mm

Pneumatic Fitting Type

Banjo Threaded-to-Tube Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

1/8 in Male BSP

Manufacturer Series

6419

Body Material

Nylon

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Bulkhead Connector

Multiple switch or actuator systems can be implemented with the aid of these in-line bulkhead connectors
Operating temperature range -10°C to +60°C (subject to tube length limitations - see additional data tables)

Actuators, Switch Elements, Tubing & Accessories

The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.
The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.
When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.
Such applications include: Battery charging rooms, laboratories, garages, or wherever explosive gases, vapours or powders may exist.

When assembled the air switch and actuator form a sealed system, therefore temperature variation will cause pressure changes, which can in extreme cases affect the performance of the switch. To prevent this the total volume of the system must be kept below a critical value for a given temperature range and, to this end, a maximum length of air tubing (and hence volume) can be given for any combination of switch and actuator.
The additional data tables give these lengths in metres; for moderate and extreme temperatures.