RS PRO 65dB SMD Continuous External Buzzer, 7.5 x 7.5 x 2mm, 1V Min, 25V Max

Technical documents
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
1V
Maximum Supply Voltage
25V
Sound Level
65dB
Drive Type
External
Tone Type
Continuous
Length
7.5mm
Depth
2mm
Height
7.5mm
Dimensions
7.5 x 7.5 x 2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
6000Hz
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
1V
Maximum Supply Voltage
25V
Sound Level
65dB
Drive Type
External
Tone Type
Continuous
Length
7.5mm
Depth
2mm
Height
7.5mm
Dimensions
7.5 x 7.5 x 2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
6000Hz
Country of Origin
China