Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 65L Green PP Attached Lid Container, 600mm x 400mm x 365mm

RS Stock No.: 178-3354Brand: RS PRODistrelec Article No.: 30418175
brand-logo
View all in Storage Boxes

Technical documents

Specifications

Brand

RS Pro

Lid Type

Attached

Height

600mm

Width

400mm

Depth

365mm

Volume Capacity

65L

Colour

Green

Lockable

Yes

Material

PP

Stackable

Yes

Euro Box

Yes

Distrelec Product Id

30418175

Stock information temporarily unavailable.

P.O.A.

RS PRO 65L Green PP Attached Lid Container, 600mm x 400mm x 365mm

P.O.A.

RS PRO 65L Green PP Attached Lid Container, 600mm x 400mm x 365mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Lid Type

Attached

Height

600mm

Width

400mm

Depth

365mm

Volume Capacity

65L

Colour

Green

Lockable

Yes

Material

PP

Stackable

Yes

Euro Box

Yes

Distrelec Product Id

30418175