RS PRO 65L Yellow PP Attached Lid Container, 600mm x 400mm x 365mm
RS Stock No.: 178-3352Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLid Type
Attached
Height
600mm
Width
400mm
Depth
365mm
Volume Capacity
65L
Colour
Yellow
Lockable
Yes
Material
PP
Stackable
Yes
Euro Box
Yes
Stock information temporarily unavailable.
P.O.A.
RS PRO 65L Yellow PP Attached Lid Container, 600mm x 400mm x 365mm
1
P.O.A.
RS PRO 65L Yellow PP Attached Lid Container, 600mm x 400mm x 365mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLid Type
Attached
Height
600mm
Width
400mm
Depth
365mm
Volume Capacity
65L
Colour
Yellow
Lockable
Yes
Material
PP
Stackable
Yes
Euro Box
Yes