Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin IEC
Output Voltage
18V dc
Input Voltage
100 → 240V ac
Output Current
0 → 3.61A
Input Connector
C8
Number of Outputs
1
Power Rating
65W
Country of Origin
China
You may be interested in
RS PRO Power SupplyBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 65W Plug-In AC/DC Adapter 18V dc Output, 0 → 3.61A Output
1
P.O.A.
RS PRO 65W Plug-In AC/DC Adapter 18V dc Output, 0 → 3.61A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Power SupplyBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin IEC
Output Voltage
18V dc
Input Voltage
100 → 240V ac
Output Current
0 → 3.61A
Input Connector
C8
Number of Outputs
1
Power Rating
65W
Country of Origin
China
You may be interested in
RS PRO Power SupplyBrand: RS PRO
P.O.A.Each (ex VAT)