Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 66 bar 20m Long Copper Pipe, 8mm Outer Diam.

RS Stock No.: 796-672Brand: RS PRO
brand-logo
View all in Copper Pipes

Technical documents

Specifications

Brand

RS Pro

Length

20m

Nominal Outer Diameter

8mm

Wall Thickness

0.6mm

Maximum Working Pressure

66 bar

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 66 bar 20m Long Copper Pipe, 8mm Outer Diam.

P.O.A.

RS PRO 66 bar 20m Long Copper Pipe, 8mm Outer Diam.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

20m

Nominal Outer Diameter

8mm

Wall Thickness

0.6mm

Maximum Working Pressure

66 bar

Country of Origin

United Kingdom

You may be interested in