RS PRO 68 Way SMD PLCC IC Socket

RS Stock No.: 183-1582Brand: RS PRO
brand-logo
View all in IC Sockets

Technical documents

Specifications

Brand

RS Pro

IC Socket Type

PLCC Socket

Package Type

SMD

Gender

Female

Number Of Contacts

68

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V

Termination Method

Solder

Housing Material

PBT

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 19) (ex VAT)

RS PRO 68 Way SMD PLCC IC Socket

P.O.A.

Each (In a Tube of 19) (ex VAT)

RS PRO 68 Way SMD PLCC IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

IC Socket Type

PLCC Socket

Package Type

SMD

Gender

Female

Number Of Contacts

68

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V

Termination Method

Solder

Housing Material

PBT

Country of Origin

China