RS PRO 680μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
680µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 Dia. x 21mm
Height
21mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
1000h
Ripple Current
16.05A
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
680µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 Dia. x 21mm
Height
21mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
1000h
Ripple Current
16.05A
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China