RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

RS Stock No.: 181-5100Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

RS Pro

Capacitance

6.8µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Lifetime

1000h

Ripple Current

78mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

P.O.A.

RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Capacitance

6.8µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Lifetime

1000h

Ripple Current

78mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China