RS PRO 6A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 1 Fuse
RS Stock No.: 278-0346Brand: RS PRO

Technical documents
Specifications
Brand
RS ProGender
Socket
Number of Fuses
1
Switch Type
2 Pole
Termination Method
Faston
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
29.5mm
Operating Temperature Range
-25 → +100°C
Depth
61mm
Dimensions
61 x 29.5 x 63mm
Height
63mm
Country of Origin
China
You may be interested in
Schaffner 7.2A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole FN283-6-06, Faston 1 FuseBrand: Schaffner
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 6A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 1 Fuse
1
P.O.A.
RS PRO 6A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 1 Fuse
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schaffner 7.2A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole FN283-6-06, Faston 1 FuseBrand: Schaffner
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProGender
Socket
Number of Fuses
1
Switch Type
2 Pole
Termination Method
Faston
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
29.5mm
Operating Temperature Range
-25 → +100°C
Depth
61mm
Dimensions
61 x 29.5 x 63mm
Height
63mm
Country of Origin
China
You may be interested in
Schaffner 7.2A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole FN283-6-06, Faston 1 FuseBrand: Schaffner
P.O.A.Each (ex VAT)