RS PRO 6V ac 2 Output Through Hole PCB Transformer, 3VA

Technical documents
Specifications
Brand
RS ProSecondary Voltage Rating
6V ac
Power Rating
3VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
38mm
Width
35mm
Depth
30mm
Dimensions
38 x 35 x 30mm
Weight
140g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Poland
Product details
230 Vac Primary Transformers
Fully shrouded bobbins
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSecondary Voltage Rating
6V ac
Power Rating
3VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
38mm
Width
35mm
Depth
30mm
Dimensions
38 x 35 x 30mm
Weight
140g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Poland
Product details
230 Vac Primary Transformers
Fully shrouded bobbins
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.