RS PRO 6V T1 Sealed Lead Acid Battery, 12Ah

RS Stock No.: 174-8856Brand: RS PRODistrelec Article No.: 30424402
brand-logo
View all in Lead Acid Batteries

Technical documents

Specifications

Brand

RS Pro

Capacity

12Ah

Nominal Voltage

6V

Construction

AGM

Terminal Type

T1

Flame Resistant

No

Dimensions

151 x 51 x 94mm

Maximum Operating Temperature

+ 50°C

Minimum Operating Temperature

- 20°C

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

Yes

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +50°C

Brand Range

RS PRO

Weight

1.8kg

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 6V T1 Sealed Lead Acid Battery, 12Ah

P.O.A.

RS PRO 6V T1 Sealed Lead Acid Battery, 12Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Capacity

12Ah

Nominal Voltage

6V

Construction

AGM

Terminal Type

T1

Flame Resistant

No

Dimensions

151 x 51 x 94mm

Maximum Operating Temperature

+ 50°C

Minimum Operating Temperature

- 20°C

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

Yes

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +50°C

Brand Range

RS PRO

Weight

1.8kg

Country of Origin

China