RS PRO 6W Plug-In AC/DC Adapter 12V dc Output, 500mA Output

RS Stock No.: 175-3294Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

6W

Regulated/Unregulated

Regulated

Cable Length

1.5m

MTBF

50000h

Standards Met

CE Certified

Depth

64.8mm

Minimum Temperature

0°C

Type

AC/DC Adapter

Width

49.55mm

Energy Efficiency Level

VI

Load Regulation

±5%

Length

67mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 6W Plug-In AC/DC Adapter 12V dc Output, 500mA Output

P.O.A.

RS PRO 6W Plug-In AC/DC Adapter 12V dc Output, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

6W

Regulated/Unregulated

Regulated

Cable Length

1.5m

MTBF

50000h

Standards Met

CE Certified

Depth

64.8mm

Minimum Temperature

0°C

Type

AC/DC Adapter

Width

49.55mm

Energy Efficiency Level

VI

Load Regulation

±5%

Length

67mm

Country of Origin

China