Technical documents
Specifications
Brand
RS ProNumber of Compartments
7
Height
32mm
Width
175mm
Depth
143mm
Adjustable Compartments
No
Transparent Lid
Yes
Material
PP
Colour
Red
Foam
No
Distrelec Product Id
30414433
Country of Origin
Denmark
Product details
RS PRO Polypropylene Slide-locking Compartment Box
RS PRO compartment boxes which have been manufactured from polypropylene and features strong hinges and sliding locks. The transparent lid means you can easily view all the parts inside and identify what is needed without opening the lid. These assortment boxes are ideal for the storage of nuts, washers, screws and small component parts.
Options available include:
515-552 - Red plastic storage box with 7 compartments
515-568 - Green plastic storage box with 12 compartments
515-574 - Red plastic storage box with 9 compartments
515-603 - Green plastic storage box with 32 compartments
Features and Benefits:
Plastic compartment box for small component storage
Transparent lids – easily view what is inside the box
Slide locks for secure transport
Ideal for workshops and garages
Typical Applications
These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting small components. Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs.
Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Compartments
7
Height
32mm
Width
175mm
Depth
143mm
Adjustable Compartments
No
Transparent Lid
Yes
Material
PP
Colour
Red
Foam
No
Distrelec Product Id
30414433
Country of Origin
Denmark
Product details
RS PRO Polypropylene Slide-locking Compartment Box
RS PRO compartment boxes which have been manufactured from polypropylene and features strong hinges and sliding locks. The transparent lid means you can easily view all the parts inside and identify what is needed without opening the lid. These assortment boxes are ideal for the storage of nuts, washers, screws and small component parts.
Options available include:
515-552 - Red plastic storage box with 7 compartments
515-568 - Green plastic storage box with 12 compartments
515-574 - Red plastic storage box with 9 compartments
515-603 - Green plastic storage box with 32 compartments
Features and Benefits:
Plastic compartment box for small component storage
Transparent lids – easily view what is inside the box
Slide locks for secure transport
Ideal for workshops and garages
Typical Applications
These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting small components. Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs.
Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.