RS PRO 7 Drawer Steel Wheeled Tool Chest
RS Stock No.: 753-1589Brand: RS PRO

Technical documents
Specifications
Brand
RS ProTool Storage Type
Tool Chest
Material
Steel
Number of Drawers
7
Wheeled
Yes
Length
450mm
Width
630mm
Height
970mm
Dimensions
970 x 630 x 450mm
Weight
47.7kg
Country of Origin
Turkey
You may be interested in
Bahco 7 Drawer WheeledBrand: Bahco
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 7 Drawer Steel Wheeled Tool Chest
1
P.O.A.
RS PRO 7 Drawer Steel Wheeled Tool Chest
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bahco 7 Drawer WheeledBrand: Bahco
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProTool Storage Type
Tool Chest
Material
Steel
Number of Drawers
7
Wheeled
Yes
Length
450mm
Width
630mm
Height
970mm
Dimensions
970 x 630 x 450mm
Weight
47.7kg
Country of Origin
Turkey
You may be interested in
Bahco 7 Drawer WheeledBrand: Bahco
P.O.A.Each (ex VAT)