RS PRO 7-Piece Metric 1/2 in Bit Socket Set , Hex Bit

RS Stock No.: 262-0325Brand: RS PRO
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

RS Pro

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

7

Socket Head Type

Hex Bit

Ratchet Included

No

Socket Size

HEX 4 → 12mm

Material

Chrome Vanadium Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Bit Socket Set

Country of Origin

Taiwan, Province Of China

Product details

1/2 in. Sq Drive Hex Bit Sets

Chrome vanadium steel sockets with steel screwdriver bits.

Hardened and tempered for heavy duty use
Supplied complete on a rail retaining bar which can be wall mounted or used within a roller cabinet
Two sets are available, a 7 piece - 55mm overall length or a 6 piece - 100mm blade set

Stock information temporarily unavailable.

P.O.A.

RS PRO 7-Piece Metric 1/2 in Bit Socket Set , Hex Bit

P.O.A.

RS PRO 7-Piece Metric 1/2 in Bit Socket Set , Hex Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

7

Socket Head Type

Hex Bit

Ratchet Included

No

Socket Size

HEX 4 → 12mm

Material

Chrome Vanadium Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Bit Socket Set

Country of Origin

Taiwan, Province Of China

Product details

1/2 in. Sq Drive Hex Bit Sets

Chrome vanadium steel sockets with steel screwdriver bits.

Hardened and tempered for heavy duty use
Supplied complete on a rail retaining bar which can be wall mounted or used within a roller cabinet
Two sets are available, a 7 piece - 55mm overall length or a 6 piece - 100mm blade set