Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 7-Piece Spanner Set, 8 → 18 mm, Chrome Vanadium Steel

RS Stock No.: 480-6751Brand: RS PRO
brand-logo
View all in Spanner Sets

Technical documents

Specifications

Brand

RS Pro

Set Type

Ratchet Spanner Set

Sizes in Set

8 → 18 mm

Number of Pieces

7

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 7-Piece Spanner Set, 8 → 18 mm, Chrome Vanadium Steel

P.O.A.

RS PRO 7-Piece Spanner Set, 8 → 18 mm, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Set Type

Ratchet Spanner Set

Sizes in Set

8 → 18 mm

Number of Pieces

7

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Country of Origin

Taiwan, Province Of China