RS PRO 7 Pole Din, DIN 45329, 4A, 34 V ac, Male, Cable Mount

RS Stock No.: 234-4217Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 45329

Series

XS

Housing Material

PE

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Tin

Contact Material

Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 7 Pole Din, DIN 45329, 4A, 34 V ac, Male, Cable Mount

P.O.A.

RS PRO 7 Pole Din, DIN 45329, 4A, 34 V ac, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 45329

Series

XS

Housing Material

PE

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Tin

Contact Material

Brass

You may be interested in