RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 2 Characters, Reflective

Technical documents
Specifications
Brand
RS ProDisplay Type
7-Segment
Character Matrix
1 Row by 2 Characters
Character Rows
1
Characters per Row
2
Character Width
6mm
Character Height
12.7mm
Viewing Area Height
16mm
Viewing Area Width
21.1mm
Viewing Area Dimensions
21 x 16mm
External Depth
2.9mm
Illumination Colour
Black
Background Colour
Grey
External Dimensions
28 x 2.9 x 30.5mm
External Height
30.5mm
External Width
28mm
Display Mode
Reflective
Display Matrix Technology
STN
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Series
PHR
Operating Temperature Range
-30 → +80°C
Country of Origin
China
Product details
Direct-Drive 7-segment, Reflective & Transflective
Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.
Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProDisplay Type
7-Segment
Character Matrix
1 Row by 2 Characters
Character Rows
1
Characters per Row
2
Character Width
6mm
Character Height
12.7mm
Viewing Area Height
16mm
Viewing Area Width
21.1mm
Viewing Area Dimensions
21 x 16mm
External Depth
2.9mm
Illumination Colour
Black
Background Colour
Grey
External Dimensions
28 x 2.9 x 30.5mm
External Height
30.5mm
External Width
28mm
Display Mode
Reflective
Display Matrix Technology
STN
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Series
PHR
Operating Temperature Range
-30 → +80°C
Country of Origin
China
Product details
Direct-Drive 7-segment, Reflective & Transflective
Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.
Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format
