RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 3-1/2 Characters, Transflective

RS Stock No.: 215-6458Brand: RS PRO
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Brand

RS Pro

Display Type

7-Segment

Character Matrix

1 Row by 3-1/2 Characters

Character Rows

1

Characters per Row

3-1/2

Character Width

7mm

Character Height

12.7mm

Viewing Area Height

18.8mm

Viewing Area Width

47mm

Viewing Area Dimensions

47 x 18mm

External Depth

2.9mm

Illumination Colour

Black

Background Colour

Grey

Backlight Type

LED

External Dimensions

50.8 x 2.9 x 30.5mm

External Height

30.5mm

External Width

50.8mm

Display Mode

Transflective

Display Matrix Technology

TN

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Voltage Rating

5V

Series

PHT

Operating Temperature Range

-30 → +80°C

Current Rating

50mA

Country of Origin

China

Product details

Direct-Drive 7-segment, Reflective & Transflective

Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.

Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format

Stock information temporarily unavailable.

P.O.A.

RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 3-1/2 Characters, Transflective

P.O.A.

RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 3-1/2 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Display Type

7-Segment

Character Matrix

1 Row by 3-1/2 Characters

Character Rows

1

Characters per Row

3-1/2

Character Width

7mm

Character Height

12.7mm

Viewing Area Height

18.8mm

Viewing Area Width

47mm

Viewing Area Dimensions

47 x 18mm

External Depth

2.9mm

Illumination Colour

Black

Background Colour

Grey

Backlight Type

LED

External Dimensions

50.8 x 2.9 x 30.5mm

External Height

30.5mm

External Width

50.8mm

Display Mode

Transflective

Display Matrix Technology

TN

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Voltage Rating

5V

Series

PHT

Operating Temperature Range

-30 → +80°C

Current Rating

50mA

Country of Origin

China

Product details

Direct-Drive 7-segment, Reflective & Transflective

Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.

Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format