RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 4 Characters, Transflective

Technical documents
Specifications
Brand
RS ProDisplay Type
7-Segment
Character Matrix
1 Row by 4 Characters
Characters per Row
4
Character Rows
1
Character Width
9mm
Character Height
17.8mm
Viewing Area Height
22.9mm
Viewing Area Width
62.25mm
Viewing Area Dimensions
62 x 23mm
External Depth
2.8mm
Illumination Colour
Black
Background Colour
Grey
Backlight Type
LED
External Dimensions
69.85 x 2.8 x 38.1mm
External Height
38.1mm
External Width
69.9mm
Display Mode
Transflective
Display Matrix Technology
TN
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +80°C
Series
PHT
Country of Origin
China
Product details
Direct-Drive 7-segment, Reflective & Transflective
Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.
Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProDisplay Type
7-Segment
Character Matrix
1 Row by 4 Characters
Characters per Row
4
Character Rows
1
Character Width
9mm
Character Height
17.8mm
Viewing Area Height
22.9mm
Viewing Area Width
62.25mm
Viewing Area Dimensions
62 x 23mm
External Depth
2.8mm
Illumination Colour
Black
Background Colour
Grey
Backlight Type
LED
External Dimensions
69.85 x 2.8 x 38.1mm
External Height
38.1mm
External Width
69.9mm
Display Mode
Transflective
Display Matrix Technology
TN
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +80°C
Series
PHT
Country of Origin
China
Product details
Direct-Drive 7-segment, Reflective & Transflective
Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.
Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format