RS PRO 700W PC Power Supply, 100 → 240V ac Input, 3.3V, 5V, 5VSB, 12V, -12V Output
RS Stock No.: 201-1840Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInput Voltage
100 → 240V ac
Output Voltage
3.3V, 5V, 5VSB, 12V, -12V
Power Rating
700W
Output Current
0.3A, 2.5A, 17A, 19A, 46A
Number of Outputs
5
Better World Verification
80 Plus Bronze
Better World Product (Find out more)
Yes
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 700W PC Power Supply, 100 → 240V ac Input, 3.3V, 5V, 5VSB, 12V, -12V Output
1
P.O.A.
RS PRO 700W PC Power Supply, 100 → 240V ac Input, 3.3V, 5V, 5VSB, 12V, -12V Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInput Voltage
100 → 240V ac
Output Voltage
3.3V, 5V, 5VSB, 12V, -12V
Power Rating
700W
Output Current
0.3A, 2.5A, 17A, 19A, 46A
Number of Outputs
5
Better World Verification
80 Plus Bronze
Better World Product (Find out more)
Yes
Country of Origin
China