RS PRO 70A Ceramic Cartridge Fuse, 10 x 38mm

RS Stock No.: 188-4494Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

70A

Fuse Size

10 x 38mm

Voltage Rating

500V

Body Material

Ceramic

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 70A Ceramic Cartridge Fuse, 10 x 38mm

P.O.A.

RS PRO 70A Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

70A

Fuse Size

10 x 38mm

Voltage Rating

500V

Body Material

Ceramic

Country of Origin

Taiwan, Province Of China