RS PRO 70A Slotted Tag Fuse, 17.4 x 42mm, 240V, 42mm

RS Stock No.: 188-4642Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

70A

Fuse Size

17.4 x 42mm

Voltage Rating

240V

Fixing Centres

42mm

Tag Width

12.7mm

Overall Length

42mm

Body Diameter

17.4mm

Tag Type

Bolted

Body Length

42mm

Tag Orientation

Offset

Body Width

17.4mm

Fuse Dimensions

17.4 Dia. x 42mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 70A Slotted Tag Fuse, 17.4 x 42mm, 240V, 42mm

P.O.A.

RS PRO 70A Slotted Tag Fuse, 17.4 x 42mm, 240V, 42mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

70A

Fuse Size

17.4 x 42mm

Voltage Rating

240V

Fixing Centres

42mm

Tag Width

12.7mm

Overall Length

42mm

Body Diameter

17.4mm

Tag Type

Bolted

Body Length

42mm

Tag Orientation

Offset

Body Width

17.4mm

Fuse Dimensions

17.4 Dia. x 42mm

Country of Origin

Taiwan, Province Of China