RS PRO 70dB SMD Square Wave External Piezo Buzzer, 16 x 16 x 2.5mm, 1V ac Min, 25V ac Max

Technical documents
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
25V ac
Sound Level
70dB
Drive Type
External
Tone Type
Square Wave
Length
16mm
Depth
16mm
Height
2.5mm
Dimensions
16 x 16 x 2.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.5kHz
Supply Current
1mA
Capacitance
14nF
Minimum Frequency
3500Hz
Country of Origin
China
Product details
Square SMT Piezo transducers
Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.
Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
25V ac
Sound Level
70dB
Drive Type
External
Tone Type
Square Wave
Length
16mm
Depth
16mm
Height
2.5mm
Dimensions
16 x 16 x 2.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.5kHz
Supply Current
1mA
Capacitance
14nF
Minimum Frequency
3500Hz
Country of Origin
China
Product details
Square SMT Piezo transducers
Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.
Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption