RS PRO 70mm x 12mm Latch Toggle Clamp

RS Stock No.: 254-866Brand: RS PRODistrelec Article No.: 30406998
brand-logo
View all in Clamps

Technical documents

Specifications

Brand

RS Pro

Type

Latch Toggle Clamp

Jaw Opening

70mm

Jaw Depth

12mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Push Pull Toggle Clamp with Safety Latch

These Push Pull Toggle Clamps with safety latch from our own RS PRO brand offer the advantage of having a low profile, using side or end clamping and are most suitable for applications having a height restriction. They will hold the clamping arm of a manual clamp in both the closed and open positions so that it is protected against unintentional opening or closing through vibration or if the clamp is mounted overhead.

Features and Benefits

• Large and quick opening
• Galvanized and passivated
• Rivets made of stainless steel
• Bearings are pre-lubricated
• Ergonomic, oil-resistant handle with large grip surface and soft components
• The design of the clamp enables speed of operation and release, combined with high holding force

Where can you use this toggle clamp?

These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.

What is the clamping force?

Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.

What is the handling force?

Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in

P.O.A.

RS PRO 70mm x 12mm Latch Toggle Clamp

P.O.A.

RS PRO 70mm x 12mm Latch Toggle Clamp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Latch Toggle Clamp

Jaw Opening

70mm

Jaw Depth

12mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Push Pull Toggle Clamp with Safety Latch

These Push Pull Toggle Clamps with safety latch from our own RS PRO brand offer the advantage of having a low profile, using side or end clamping and are most suitable for applications having a height restriction. They will hold the clamping arm of a manual clamp in both the closed and open positions so that it is protected against unintentional opening or closing through vibration or if the clamp is mounted overhead.

Features and Benefits

• Large and quick opening
• Galvanized and passivated
• Rivets made of stainless steel
• Bearings are pre-lubricated
• Ergonomic, oil-resistant handle with large grip surface and soft components
• The design of the clamp enables speed of operation and release, combined with high holding force

Where can you use this toggle clamp?

These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.

What is the clamping force?

Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.

What is the handling force?

Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in