RS PRO 7.2V NiCd AA Rechargeable Battery Pack, 940mAh - Pack of 1

RS Stock No.: 204-2762Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical documents

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

7.2V

Number of Cells

6

Capacity

940mAh

Terminal Type

Molex

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Country of Origin

Tunisia

P.O.A.

RS PRO 7.2V NiCd AA Rechargeable Battery Pack, 940mAh - Pack of 1

P.O.A.

RS PRO 7.2V NiCd AA Rechargeable Battery Pack, 940mAh - Pack of 1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

7.2V

Number of Cells

6

Capacity

940mAh

Terminal Type

Molex

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Country of Origin

Tunisia