RS PRO 72W LED Batten Light, 220 → 240 V Batten LED Linear Batten, 1 Lamp , 1.83m Long, IP20

RS Stock No.: 188-3516Brand: RS PRO
brand-logo
View all in Batten Lights

Technical documents

Specifications

Brand

RS Pro

Type

LED Linear Batten

Batten Type

Single

Length

1.83m

Width

75mm

Luminosity

5760lm

Depth

23.7mm

Wattage

72W

Number of Lamps

1

Lamp Type

LED

Colour Tone

Cool White

Colour Temperature

4000K

Life Hours

25000h

Colour Reference

White

Voltage Rating

220 → 240 V

Anti-corrosive

No

IP Rating

IP20

Standards Met

BS EN 60598, CE

Country of Origin

China

P.O.A.

RS PRO 72W LED Batten Light, 220 → 240 V Batten LED Linear Batten, 1 Lamp , 1.83m Long, IP20

P.O.A.

RS PRO 72W LED Batten Light, 220 → 240 V Batten LED Linear Batten, 1 Lamp , 1.83m Long, IP20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Type

LED Linear Batten

Batten Type

Single

Length

1.83m

Width

75mm

Luminosity

5760lm

Depth

23.7mm

Wattage

72W

Number of Lamps

1

Lamp Type

LED

Colour Tone

Cool White

Colour Temperature

4000K

Life Hours

25000h

Colour Reference

White

Voltage Rating

220 → 240 V

Anti-corrosive

No

IP Rating

IP20

Standards Met

BS EN 60598, CE

Country of Origin

China