RS PRO 73dB Screw Mount Continuous External Piezo Buzzer Transducer, 23 x 14.8mm, 3V dc Min, 20V dc Max

RS Stock No.: 196-7656Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Screw Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

73dB

Drive Type

External

Tone Type

Continuous

Diameter

23mm

Height

14.8mm

Dimensions

23 x 14.8mm

Country of Origin

China

P.O.A.

RS PRO 73dB Screw Mount Continuous External Piezo Buzzer Transducer, 23 x 14.8mm, 3V dc Min, 20V dc Max

P.O.A.

RS PRO 73dB Screw Mount Continuous External Piezo Buzzer Transducer, 23 x 14.8mm, 3V dc Min, 20V dc Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Screw Mount

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

73dB

Drive Type

External

Tone Type

Continuous

Diameter

23mm

Height

14.8mm

Dimensions

23 x 14.8mm

Country of Origin

China