RS PRO 75 Drawer Storage Unit, Steel, 937mm x 586mm x 222mm, Grey

RS Stock No.: 669-3803Brand: RS PRO
brand-logo
View all in Drawer Storage

Technical documents

Specifications

Brand

RS Pro

Drawers

75

Case Material

Steel

Height

937mm

Width

586mm

Depth

222mm

Transparent Drawers

Yes

Drawer Material

ABS

Tilt Drawers

No

Colour

Grey

Wall Mounted

No

Product details

RS PRO Drawer Storage Steel Cabinet

The range of steel storage cabinets with drawers from RS PRO are an ideal storage solution for parts and components that can be used in a wide range of environments. Available in a variety of sizes, these robust cabinets feature a steel construction with high impact strength and drawers made from ABS/PS offering excellent durability and corrosion resistance. The drawers feature clear front windows to utilise the natural light source and provide visibility of internal components. The smaller cabinets are perfect for mounting to a wall, bench or counter whereas the larger cabinets are ideal as free-standing floor cabinets with both options saving space in the workplace.

Features and benefits

  • Highly durable and robust steel construction ideal for use in a range of environments

  • Powder coated in grey providing excellent corrosion resistance and an aesthetically pleasing finish

  • Excellent for storing and organising a range of parts and components

  • High impact strength ensuring they can withstand harsh conditions and extensive use

  • Drawers feature clear windows providing visibility of internal parts and can be fully removed and offer excellent oil corrosion resistance

  • Available in a variety of sizes that can be mounted to a wall, bench, worktop or be free standing

Application

Steel cabinets with drawers are perfect for use in a range of industrial and home DIY applications, providing an excellent storage solution for a variety of parts and components. Drawer storage cabinets are perfect for keeping parts organised, as well as saving space in the workplace. These types of cabinets are suitable for use in a wide range of areas such as:

  • Workshops

  • Garages

  • Offices

  • Shop floors

FAQs

What sizes are available?

Are the storage bins/drawers included?

Yes, this range of storage drawer cabinets are supplied with drawers.

Can the drawers be removed?

Yes, the drawers can be fully removed if required.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 75 Drawer Storage Unit, Steel, 937mm x 586mm x 222mm, Grey

P.O.A.

RS PRO 75 Drawer Storage Unit, Steel, 937mm x 586mm x 222mm, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Drawers

75

Case Material

Steel

Height

937mm

Width

586mm

Depth

222mm

Transparent Drawers

Yes

Drawer Material

ABS

Tilt Drawers

No

Colour

Grey

Wall Mounted

No

Product details

RS PRO Drawer Storage Steel Cabinet

The range of steel storage cabinets with drawers from RS PRO are an ideal storage solution for parts and components that can be used in a wide range of environments. Available in a variety of sizes, these robust cabinets feature a steel construction with high impact strength and drawers made from ABS/PS offering excellent durability and corrosion resistance. The drawers feature clear front windows to utilise the natural light source and provide visibility of internal components. The smaller cabinets are perfect for mounting to a wall, bench or counter whereas the larger cabinets are ideal as free-standing floor cabinets with both options saving space in the workplace.

Features and benefits

  • Highly durable and robust steel construction ideal for use in a range of environments

  • Powder coated in grey providing excellent corrosion resistance and an aesthetically pleasing finish

  • Excellent for storing and organising a range of parts and components

  • High impact strength ensuring they can withstand harsh conditions and extensive use

  • Drawers feature clear windows providing visibility of internal parts and can be fully removed and offer excellent oil corrosion resistance

  • Available in a variety of sizes that can be mounted to a wall, bench, worktop or be free standing

Application

Steel cabinets with drawers are perfect for use in a range of industrial and home DIY applications, providing an excellent storage solution for a variety of parts and components. Drawer storage cabinets are perfect for keeping parts organised, as well as saving space in the workplace. These types of cabinets are suitable for use in a wide range of areas such as:

  • Workshops

  • Garages

  • Offices

  • Shop floors

FAQs

What sizes are available?

Are the storage bins/drawers included?

Yes, this range of storage drawer cabinets are supplied with drawers.

Can the drawers be removed?

Yes, the drawers can be fully removed if required.

You may be interested in