Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
230V
Power Rating
750 VA Intermittent 5 Mins on 15 Mins off
Plug Type
SCHUKO
Socket Type
Schuko
Weight
12kg
Length
195mm
Width
195mm
Depth
265mm
Dimensions
195 x 195 x 265mm
Mounting Type
Portable
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
United Kingdom
Product details
RS Pro Safety Isolating Transformers 230V ac-230V
RS Pro continuously rated separating transformer: 1.5 kVA (short time: 5 min: 3kVA). These safety site transformers are high quality, UK manufactured to BSEN 61588 and fully compliant with reduced low voltage regulations. These Transformers are designed to isolate the standard European 230 V mains voltage supply. Encased in a robust GRP enclosure with input via 16A shuko plug Thermal magnetic trip(hand resettable) reducing the chance of overload.
Class 1
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU
Portable 230V ac Input - 230V ac Output
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
230V
Power Rating
750 VA Intermittent 5 Mins on 15 Mins off
Plug Type
SCHUKO
Socket Type
Schuko
Weight
12kg
Length
195mm
Width
195mm
Depth
265mm
Dimensions
195 x 195 x 265mm
Mounting Type
Portable
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
United Kingdom
Product details
RS Pro Safety Isolating Transformers 230V ac-230V
RS Pro continuously rated separating transformer: 1.5 kVA (short time: 5 min: 3kVA). These safety site transformers are high quality, UK manufactured to BSEN 61588 and fully compliant with reduced low voltage regulations. These Transformers are designed to isolate the standard European 230 V mains voltage supply. Encased in a robust GRP enclosure with input via 16A shuko plug Thermal magnetic trip(hand resettable) reducing the chance of overload.
Class 1
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU