Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 750W PC Power Supply, 100 → 240V ac Input, 5 → 12V dc Output

RS Stock No.: 242-0547Brand: RS PRO
brand-logo
View all in PC Power Supplies

Technical documents

Specifications

Brand

RS Pro

Input Voltage

100 → 240V ac

Output Voltage

5 → 12V dc

Power Rating

750W

Output Current

20A

Number of Outputs

5

Better World Product (Find out more)

Yes

Better World Verification

80 Plus Bronze

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 750W PC Power Supply, 100 → 240V ac Input, 5 → 12V dc Output

P.O.A.

RS PRO 750W PC Power Supply, 100 → 240V ac Input, 5 → 12V dc Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

RS Pro

Input Voltage

100 → 240V ac

Output Voltage

5 → 12V dc

Power Rating

750W

Output Current

20A

Number of Outputs

5

Better World Product (Find out more)

Yes

Better World Verification

80 Plus Bronze

Country of Origin

China