RS PRO 75dB Flange Mount Continuous Internal Magnetic Buzzer Component, 33.5 x 17 x 15.5mm, 9V dc Min, 15V dc Max

RS Stock No.: 724-3184Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Flange Mount

Minimum Supply Voltage

9V dc

Maximum Supply Voltage

15V dc

Sound Level

75dB

Drive Type

Internal

Tone Type

Continuous

Height

15.5mm

Dimensions

33.5 x 17 x 15.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Maximum Frequency

0.5kHz

Supply Current

25mA

Minimum Frequency

300Hz

Country of Origin

China

P.O.A.

RS PRO 75dB Flange Mount Continuous Internal Magnetic Buzzer Component, 33.5 x 17 x 15.5mm, 9V dc Min, 15V dc Max
Select packaging type

P.O.A.

RS PRO 75dB Flange Mount Continuous Internal Magnetic Buzzer Component, 33.5 x 17 x 15.5mm, 9V dc Min, 15V dc Max

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Flange Mount

Minimum Supply Voltage

9V dc

Maximum Supply Voltage

15V dc

Sound Level

75dB

Drive Type

Internal

Tone Type

Continuous

Height

15.5mm

Dimensions

33.5 x 17 x 15.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Maximum Frequency

0.5kHz

Supply Current

25mA

Minimum Frequency

300Hz

Country of Origin

China