Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 75dB SMD External Magnetic Buzzer Component, 12 x 12.2 x 3mm, 1V ac Min, 25V ac Max

RS Stock No.: 837-7856Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Minimum Supply Voltage

1V ac

Maximum Supply Voltage

25V ac

Sound Level

75dB

Drive Type

External

Height

3mm

Dimensions

12 x 12.2 x 3mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4kHz

Capacitance

15nF

Supply Current

1mA

Country of Origin

China

Product details

SMT Audio Piezo Transducer

SMD Audio transducer
Sound output from side
LCP Housing material
Black in colour

Stock information temporarily unavailable.

P.O.A.

RS PRO 75dB SMD External Magnetic Buzzer Component, 12 x 12.2 x 3mm, 1V ac Min, 25V ac Max
Select packaging type

P.O.A.

RS PRO 75dB SMD External Magnetic Buzzer Component, 12 x 12.2 x 3mm, 1V ac Min, 25V ac Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Minimum Supply Voltage

1V ac

Maximum Supply Voltage

25V ac

Sound Level

75dB

Drive Type

External

Height

3mm

Dimensions

12 x 12.2 x 3mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4kHz

Capacitance

15nF

Supply Current

1mA

Country of Origin

China

Product details

SMT Audio Piezo Transducer

SMD Audio transducer
Sound output from side
LCP Housing material
Black in colour