RS PRO 7.5F Supercapacitor -20 → +80% Tolerance 2.7V dc, Through Hole
RS Stock No.: 184-5471Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCapacitance
7.5F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.05 mA
Series
HL
Tolerance
-20 → +80%
Terminal Type
Through Hole
Capacitor Family
Electric Double Layer
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 7.5F Supercapacitor -20 → +80% Tolerance 2.7V dc, Through Hole
Select packaging type
Standard
1
P.O.A.
RS PRO 7.5F Supercapacitor -20 → +80% Tolerance 2.7V dc, Through Hole
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
7.5F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Leakage Current
0.05 mA
Series
HL
Tolerance
-20 → +80%
Terminal Type
Through Hole
Capacitor Family
Electric Double Layer
Country of Origin
China