RS PRO, 7.5m Male HDMI to Male HDMI

Technical documents
Specifications
Brand
RS ProLength
7.5m
Connector 1
HDMI
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Red
Shielding
Braid
Outer Sheath Material
PVC
Voltage Rating
300 V dc
Size of Strands
30 AWG
Country of Origin
China
Product details
RS Slim HDMI Cable
A braided aluminium HDMI cable with a robust aluminium head shell for high levels of reliability & abrasion protection.
Features and Benefits
· Triple shielded
· Full 3D support
· Supports Audio Return Channel
· High Speed Ethernet
· Excellent conductivity due to oxygen free conductors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
7.5m
Connector 1
HDMI
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Red
Shielding
Braid
Outer Sheath Material
PVC
Voltage Rating
300 V dc
Size of Strands
30 AWG
Country of Origin
China
Product details
RS Slim HDMI Cable
A braided aluminium HDMI cable with a robust aluminium head shell for high levels of reliability & abrasion protection.
Features and Benefits
· Triple shielded
· Full 3D support
· Supports Audio Return Channel
· High Speed Ethernet
· Excellent conductivity due to oxygen free conductors