RS PRO 75VA 2 Output Chassis Mounting Transformer, 24V ac, IEC 61558-2-6

Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
75VA
Number of Outputs
2
Mounting Type
Chassis
Primary Winding Resistance
22Ω
Efficiency
86%
Length
79mm
Width
75mm
Depth
65mm
Dimensions
79 x 75 x 65mm
Fixing Hole Diameter
4.7 x 7.9mm
Weight
1.5kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
75VA
Number of Outputs
2
Mounting Type
Chassis
Primary Winding Resistance
22Ω
Efficiency
86%
Length
79mm
Width
75mm
Depth
65mm
Dimensions
79 x 75 x 65mm
Fixing Hole Diameter
4.7 x 7.9mm
Weight
1.5kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland