Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 7.5W Plug-In AC/DC Adapter 15V dc Output, 500mA Output

RS Stock No.: 175-3300Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

7.5W

Regulated/Unregulated

Regulated

Efficiency

80.44%

MTBF

50000h

Standards Met

CE, CE (Declared& CE Mark), TUV (EN60950-1)

Width

41mm

Type

AC/DC Adapter

Depth

49.2mm

Minimum Temperature

0°C

Load Regulation

±5%

Length

78.98mm

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 7.5W Plug-In AC/DC Adapter 15V dc Output, 500mA Output

P.O.A.

RS PRO 7.5W Plug-In AC/DC Adapter 15V dc Output, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

15V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

7.5W

Regulated/Unregulated

Regulated

Efficiency

80.44%

MTBF

50000h

Standards Met

CE, CE (Declared& CE Mark), TUV (EN60950-1)

Width

41mm

Type

AC/DC Adapter

Depth

49.2mm

Minimum Temperature

0°C

Load Regulation

±5%

Length

78.98mm

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in