RS PRO 7.5W Plug-In AC/DC Adapter 5V dc Output, 1.5A Output

RS Stock No.: 124-2182Brand: RS PRODistrelec Article No.: 30413974
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.5A

Maximum Temperature

+40°C

Output Connector

USB Type A

Input Connector

EU Plug

Number of Outputs

1

Power Rating

7.5W

Standards Met

CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065

Length

66.75mm

Width

26.7mm

Depth

53.5mm

Minimum Temperature

-10°C

Energy Efficiency Level

VI

Type

AC/DC Adapter

Distrelec Product Id

30413974

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 7.5W Plug-In AC/DC Adapter 5V dc Output, 1.5A Output

P.O.A.

RS PRO 7.5W Plug-In AC/DC Adapter 5V dc Output, 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.5A

Maximum Temperature

+40°C

Output Connector

USB Type A

Input Connector

EU Plug

Number of Outputs

1

Power Rating

7.5W

Standards Met

CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065

Length

66.75mm

Width

26.7mm

Depth

53.5mm

Minimum Temperature

-10°C

Energy Efficiency Level

VI

Type

AC/DC Adapter

Distrelec Product Id

30413974

Country of Origin

China

You may be interested in