RS PRO 7.5W Plug-In AC/DC Adapter 9V dc Output, 840mA Output

RS Stock No.: 124-2180Brand: RS PRODistrelec Article No.: 30403880
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Australia, European Plug, UK, US

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

840mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

7.5W

Cable Length

1.5m

Standards Met

CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065

Width

17.25mm

Depth

34.43mm

Minimum Temperature

-10°C

Energy Efficiency Level

VI

Type

AC/DC Adapter

Length

35.68mm

Country of Origin

China

Product details

Plug-In Power Supply - RS Pro

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 7.5W Plug-In AC/DC Adapter 9V dc Output, 840mA Output

P.O.A.

RS PRO 7.5W Plug-In AC/DC Adapter 9V dc Output, 840mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Australia, European Plug, UK, US

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

840mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

7.5W

Cable Length

1.5m

Standards Met

CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065

Width

17.25mm

Depth

34.43mm

Minimum Temperature

-10°C

Energy Efficiency Level

VI

Type

AC/DC Adapter

Length

35.68mm

Country of Origin

China

Product details

Plug-In Power Supply - RS Pro

You may be interested in