RS PRO 76.2mm Orbital Sander, 1/4in Air Inlet, 16000rpm
RS Stock No.: 137-0896Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSander Type
Orbital Sander
Pad Size
76.2mm
Speed
16000rpm
Vibration Level
6.4m/s²
Weight
810g
Air Inlet BSP
1/4in
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO 76.2mm Orbital Sander, 1/4in Air Inlet, 16000rpm
1
P.O.A.
RS PRO 76.2mm Orbital Sander, 1/4in Air Inlet, 16000rpm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSander Type
Orbital Sander
Pad Size
76.2mm
Speed
16000rpm
Vibration Level
6.4m/s²
Weight
810g
Air Inlet BSP
1/4in
Country of Origin
Taiwan, Province Of China