RS PRO 78dB(A) Screw Mount Continuous Internal Magnetic Buzzer, 33.5 x 17.0 x 15.3mm, 4V dc Min, 8V dc Max

Technical documents
Specifications
Brand
RS ProMounting Type
Screw Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
8V dc
Sound Level
78dB(A)
Drive Type
Internal
Tone Type
Continuous
Length
33.5mm
Depth
17mm
Height
15.3mm
Dimensions
33.5 x 17.0 x 15.3mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Supply Current
35mA
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Type
Screw Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
8V dc
Sound Level
78dB(A)
Drive Type
Internal
Tone Type
Continuous
Length
33.5mm
Depth
17mm
Height
15.3mm
Dimensions
33.5 x 17.0 x 15.3mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Supply Current
35mA
Country of Origin
China