RS PRO 78dB(A) Screw Mount Continuous Internal Magnetic Buzzer, 33.5 x 17.0 x 15.3mm, 18V dc Min, 28V dc Max

RS Stock No.: 282-5522Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Screw Mount

Minimum Supply Voltage

18V dc

Maximum Supply Voltage

28V dc

Sound Level

78dB(A)

Drive Type

Internal

Tone Type

Continuous

Length

33.5mm

Depth

17mm

Height

15.3mm

Dimensions

33.5 x 17.0 x 15.3mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Supply Current

35mA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 78dB(A) Screw Mount Continuous Internal Magnetic Buzzer, 33.5 x 17.0 x 15.3mm, 18V dc Min, 28V dc Max

P.O.A.

RS PRO 78dB(A) Screw Mount Continuous Internal Magnetic Buzzer, 33.5 x 17.0 x 15.3mm, 18V dc Min, 28V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Screw Mount

Minimum Supply Voltage

18V dc

Maximum Supply Voltage

28V dc

Sound Level

78dB(A)

Drive Type

Internal

Tone Type

Continuous

Length

33.5mm

Depth

17mm

Height

15.3mm

Dimensions

33.5 x 17.0 x 15.3mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Supply Current

35mA

Country of Origin

China