RS PRO 7m 0 Socket Extension Reel Cassette Reel, 230 V

RS Stock No.: 286-6767Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Product Type

Extension Reel

Cable Length

7m

Number of Sockets

0

Auto Rewind

Yes

Voltage Rating

230 V

Current Rating Unwound

10A

Sheath Material

PVC

Housing Type

Cassette Reel

Number of Cores

3

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 7m 0 Socket Extension Reel Cassette Reel, 230 V

P.O.A.

RS PRO 7m 0 Socket Extension Reel Cassette Reel, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Product Type

Extension Reel

Cable Length

7m

Number of Sockets

0

Auto Rewind

Yes

Voltage Rating

230 V

Current Rating Unwound

10A

Sheath Material

PVC

Housing Type

Cassette Reel

Number of Cores

3

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

Country of Origin

Italy

You may be interested in