RS PRO 8-Piece 1/4 in Bit Socket Set, Hex Bit
RS Stock No.: 180-7090Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSocket Set Type
Bit Socket Set
Drive Size
1/4 in
Number of Pieces
8
Socket Head Type
Hex Bit
Ratchet Included
No
Finish
Anodized
Material
Chrome Vanadium Steel
Head Type
Hexagon
Set Type
Non-Impact Socket Set
Country of Origin
China
You may be interested in
RS PRO 8-Piece 1/4 inBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 8-Piece 1/4 in Bit Socket Set, Hex Bit
1
P.O.A.
RS PRO 8-Piece 1/4 in Bit Socket Set, Hex Bit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 8-Piece 1/4 inBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProSocket Set Type
Bit Socket Set
Drive Size
1/4 in
Number of Pieces
8
Socket Head Type
Hex Bit
Ratchet Included
No
Finish
Anodized
Material
Chrome Vanadium Steel
Head Type
Hexagon
Set Type
Non-Impact Socket Set
Country of Origin
China
You may be interested in
RS PRO 8-Piece 1/4 inBrand: RS PRO
P.O.A.Each (ex VAT)