Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 8 piece L Shape Imperial, 1/16in

RS Stock No.: 545-036Brand: RS PRO
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Number of Pieces

8

Hex Key Size

1/16in

Shape

L

Short or Long Arm

Short

Material

Chrome Nickel Alloy

Country of Origin

Taiwan, Province Of China

Product details

Hex Key Set

Manufactured from 8650 chrome nickel alloy steel and specially heat treated to fully tighten 12.9 grade fasteners without bending or shearing
Conforms to ANSI B18.3 specification
Supplied in storage wallet

Stock information temporarily unavailable.

P.O.A.

RS PRO 8 piece L Shape Imperial, 1/16in

P.O.A.

RS PRO 8 piece L Shape Imperial, 1/16in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Number of Pieces

8

Hex Key Size

1/16in

Shape

L

Short or Long Arm

Short

Material

Chrome Nickel Alloy

Country of Origin

Taiwan, Province Of China

Product details

Hex Key Set

Manufactured from 8650 chrome nickel alloy steel and specially heat treated to fully tighten 12.9 grade fasteners without bending or shearing
Conforms to ANSI B18.3 specification
Supplied in storage wallet