RS PRO 8 piece L Shape Imperial Hex Key Set, 0.028 → 5/64in

RS Stock No.: 450-1018Brand: RS PRODistrelec Article No.: 30404675
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

8

Hex Key Size

0.028 → 5/64in

Shape

L

Tip Type

Hexagon

Material

Chrome Vanadium Steel

Distrelec Product Id

30404675

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 8 piece L Shape Imperial Hex Key Set, 0.028 → 5/64in

P.O.A.

RS PRO 8 piece L Shape Imperial Hex Key Set, 0.028 → 5/64in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

8

Hex Key Size

0.028 → 5/64in

Shape

L

Tip Type

Hexagon

Material

Chrome Vanadium Steel

Distrelec Product Id

30404675

Country of Origin

Taiwan, Province Of China

You may be interested in