RS PRO 8 piece L Shape Metric Hex Key Set, 0.7 → 4mm

RS Stock No.: 450-1002Brand: RS PRODistrelec Article No.: 30404674
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

8

Hex Key Size

0.7 → 4mm

Shape

L

Tip Type

Hexagon

Material

Chrome Vanadium Steel

Distrelec Product Id

30404674

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 8 piece L Shape Metric Hex Key Set, 0.7 → 4mm

P.O.A.

RS PRO 8 piece L Shape Metric Hex Key Set, 0.7 → 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

8

Hex Key Size

0.7 → 4mm

Shape

L

Tip Type

Hexagon

Material

Chrome Vanadium Steel

Distrelec Product Id

30404674

Country of Origin

Taiwan, Province Of China