RS PRO 8 piece L Shape Metric Hex Key Set, 1.5mm

Technical documents
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
8
Hex Key Size
1.5mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Chrome Nickel Alloy
Product details
Hex Key Set
Manufactured from 8650 chrome nickel alloy steel and specially heat treated to fully tighten 12.9 grade fasteners without bending or shearing
Conforms to ANSI B18.3 specification
Supplied in storage wallet
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
8
Hex Key Size
1.5mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Chrome Nickel Alloy
Product details
Hex Key Set
Manufactured from 8650 chrome nickel alloy steel and specially heat treated to fully tighten 12.9 grade fasteners without bending or shearing
Conforms to ANSI B18.3 specification
Supplied in storage wallet